6-position, straight, shrouded header for wire-to-wire connections. Features a 3.81mm pitch, 8A current rating, and 160V voltage rating. Designed for top entry with solder lug termination and wall mounting. Housing is green, made from UL94 V-0 flammability rated material, and contact material is tin. Supports wire gauges from 28AWG to 16AWG.
Phoenix Contact 1829387 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 29.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 37.25mm |
| Max Current Rating | 8A |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DFK-MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7oz |
| Width | 1.467inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.