
Shrouded header for board-to-board applications, featuring 7 positions with a 3.81mm pitch. This male connector offers straight, solder lug termination and panel mounting capabilities up to 4mm thick. Rated for 8A and 300V, it utilizes tin-plated copper contacts and a polyamide housing with UL94 V-0 flammability. Approvals include CSA, VDE, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1829390 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 29.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 29.4mm |
| Length | 41.06mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7oz |
| Width | 1.617inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
