Green, 2-position, 2-pole terminal block with 5mm pitch. Features tin-plated contacts, a 12A current rating, and a 250V voltage rating. Designed for screw termination and free-hanging or plug-in mounting. Suitable for wire gauges from 12AWG to 30AWG.
Phoenix Contact 1829756 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Height | 15mm |
| Length | 10mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Plug-In |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Width | 18.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.