
This through-hole header features 14 positions with 7 positions per level, a 3.81mm pitch, and a maximum operating temperature of 70°C. It is rated for 8A and 300V, with a flammability rating of UL94 V-0 and RoHS compliance. The header is available in a bulk packaging with 50 units per package and has a green housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1830004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.