16-position, 2-level, 1-row wire-to-board header with a 3.81mm pitch. Features side entry, right-angle solder termination, and through-hole mounting. Rated for 8A current and 160V voltage, with a 300V maximum. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing.
Phoenix Contact 1830017 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Length | 21.9mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| Width | 31.87mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830017 to view detailed technical specifications.
No datasheet is available for this part.
