Shrouded header with 16 positions across 2 levels, featuring a 3.81mm pitch. This straight, through-hole mounted connector offers a 8A current rating and a 300V voltage rating. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing, it ensures reliable solder termination.
Phoenix Contact 1830318 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40.87mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| Width | 40.87mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.