18-position, 2-row straight shrouded header for wire-to-board connections. Features a 3.81mm pitch and tin contact plating. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Through-hole mounting with solder termination. Green housing with UL94 V-0 flammability rating.
Phoenix Contact 1830321 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 44.68mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.