24-position, 2-row straight shrouded header for board-to-board applications. Features a 3.81mm pitch and tin-plated copper alloy contacts. Rated for 8A current and 300V voltage, with a UL94 V-0 flammability rating. Through-hole termination with a green housing.
Phoenix Contact 1830350 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 56.11mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| Width | 56.11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.