
28-position, 2-level vertical wire-to-board header with a 3.81mm pitch. Features tin-plated tin contacts, a green housing, and UL94 V-0 flammability rating. Rated for 8A current and 160V voltage, with solder termination and through-hole mounting.
Phoenix Contact 1830376 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 25.3mm |
| Housing Color | Green |
| Length | 22.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| Width | 63.73mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.