4-position, 1-row, vertical shrouded header for wire-to-board connections. Features 3.81mm pitch and through-hole mounting with solder termination. Rated for 8A current and 300V voltage, with a 160V voltage rating. Constructed with tin-plated tin contacts and a green UL94 V-0 flammability rated housing.
Phoenix Contact 1830402 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 22.7mm |
| Housing Color | Green |
| Length | 9.01mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.162328oz |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
