12-position, 2-row wire-to-board header with a 3.81mm pitch. Features straight, through-hole mounting and solder termination. Rated for 8A current and 160V voltage. Tin-plated tin contacts ensure reliable connection. Green housing with UL94 V-0 flammability rating.
Phoenix Contact 1830444 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 24.25mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 24.25mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.162328oz |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.