14-position, 2-row, straight shrouded header for board-to-board applications. Features a 3.81mm pitch and 8A current rating, with tin-plated copper contacts. Designed for through-hole mounting with solder termination and a 300V voltage rating. Green housing meets UL94 V-0 flammability standards.
Phoenix Contact 1830457 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.3mm |
| Housing Color | Green |
| Length | 28.06mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.162328oz |
| Width | 28.06mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.