18-position, 2-level vertical header with 3.81mm pitch for wire-to-board connections. Features tin-plated copper contacts, a green UL94 V-0 rated housing, and a 300V voltage rating. Designed for through-hole mounting with solder termination, this component offers an 8A current rating and is RoHS compliant.
Phoenix Contact 1830473 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 25.3mm |
| Housing Color | Green |
| Length | 22.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.162328oz |
| Width | 35.68mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.