
20-position, 2-row male header for board-to-board applications. Features a 3.81mm pitch and straight, through-hole solder termination. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Constructed from green polyamide with tin-plated contacts, it boasts UL94 V-0 flammability. Approvals include UL, CSA, VDE, CB, and GOST, with RoHS compliance.
Phoenix Contact 1830486 technical specifications.
| Approvals | UL, CSA, VDE, CB, GOST |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 25.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 39.49mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.162328oz |
| Width | 39.49mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
