
4-position, straight, male wire-to-board header with a 3.81mm pitch. Features tin-plated copper contacts and a green PBT housing. Rated for 8A current and 160V voltage, with a maximum operating temperature of 100°C. Through-hole mounting with solder termination. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1830619 technical specifications.
| Approvals | CSA, VDE, CB, GOST |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.63mm |
| Material | PBT |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 25.63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.