
Barrier strip terminal block featuring 5 positions and 1 row, designed for through-hole mounting with a 3.81mm pitch. This straight-oriented, male connector offers a 300V voltage rating and an 8A current rating, constructed with PBT housing in green and tin-plated copper contacts. It meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1830622 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 29.44mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 29.44mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
