
7-position, straight, shrouded header for wire-to-board connections. Features a 3.81mm pitch and through-hole mounting with solder termination. Rated for 8A current and 160V voltage, with a 300V maximum voltage rating. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing.
Phoenix Contact 1830648 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 34.37mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 34.37mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 37.06mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.