Conn Wire to Board F 6 POS 3.5mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Height | 14.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |