Conn Wire to Board HDR 5 POS 7.62mm Solder
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Housing Color | Green |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Pitch | 7.62mm |
| Series | COMBICON DFK-PC |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1lb |
| RoHS | Compliant |