Phoenix Contact 1830842 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Housing Color | Green |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Pitch | 7.62mm |
| Series | COMBICON DFK-PC |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.