Conn Terminal Block F 3 POS 5.08mm Screw 12A
Phoenix Contact 1831265 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 15A |
| Height | 15.24mm |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.309oz |
| Width | 27.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1831265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.