10-position, single-level terminal block for free-hanging cable mounting. Features 7.62mm pitch and screw termination for wire gauges from 12AWG to 30AWG. Rated for 630V and 12A, with a maximum current of 15A. Constructed with tin-plated contacts and a UL94 V-0 rated green housing.
Phoenix Contact 1832497 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.820472oz |
| Width | 74.16mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1832497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.