
10-position terminal block for DIN rail mounting, featuring a 3.81mm pitch and screw termination. This general-purpose terminal block supports a current rating of 8A and a voltage rating of 160V, with a maximum voltage of 300V. Constructed from green polyamide insulation material, it boasts a UL94 V-0 flammability rating. Designed for wire gauges from 14AWG to 30AWG, this RoHS compliant component offers a single level of connection.
Phoenix Contact 1832811 technical specifications.
| Color | Green |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 1.051inch |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 1.555inch |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Ways | 10 |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVK |
| Terminal Width | 27.8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.506111oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1832811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.