
Phoenix Contact 1832918 technical specifications.
| Color | Green |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 0.955inch |
| Max Current Rating | 8A |
| Mount | DIN Rail |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVK |
| Terminal Width | 27.8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1832918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.