2-position, 1-row terminal block with 3.81mm pitch. Features straight orientation, screw termination, and panel mount capability. Rated for 8A current and 160V voltage, with a maximum supply voltage of 300V. Contact material is tin-plated, and the housing is green with UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1833027 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.01mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Board, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7.195888oz |
| Width | 20.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.