Modular terminal block featuring 3 positions and 3 circuits, designed for board or panel mounting. This green, single-row terminal block offers a 0.15-inch pitch and accepts wire gauges from 14AWG to 30AWG. Rated for 8A and 300V, it utilizes tin-plated contacts and a screw termination method. Constructed with UL94 V-0 flammability rating, this lead-free component is RoHS compliant.
Phoenix Contact 1833030 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Mount | Board, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCVU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7.195888oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.