
Five-position, straight terminal block with 3.81mm pitch. Features screw termination and a 8A current rating, suitable for panel mounting. Constructed from green polyamide with tin-plated contacts, it offers a 300V voltage rating and UL94 V-0 flammability. Approvals include CSA, VDE, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1833056 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.3mm |
| Length | 19.4mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Board, Panel, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7.195888oz |
| Width | 29.44mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.