8-position, 3.81mm pitch terminal block with straight orientation and screw termination. Features a 8A current rating and 160V voltage rating, suitable for panel mounting. Constructed from green polyamide housing with tin-plated contacts, this UL94 V-0 flammability rated component is RoHS compliant. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1833085 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45.37mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Board, Panel, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCVU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7.195888oz |
| Width | 40.87mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833085 to view detailed technical specifications.
No datasheet is available for this part.