9-position, 3.81mm pitch terminal block for panel mounting. Features screw termination with tin-plated contacts and a 300V voltage rating. This general-purpose terminal block supports a maximum current of 8A and accommodates wire gauges from 14AWG to 30AWG. Constructed with UL94 V-0 flammability rating and green housing.
Phoenix Contact 1833098 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Length | 19.4mm |
| Max Current Rating | 8A |
| Mount | Board, Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7.195888oz |
| Width | 44.68mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.