14-position, single-level terminal block with 3.81mm pitch. Features screw termination for wire gauges 14-30AWG, rated for 8A and 300V. Constructed with tin-plated contacts and a green housing, this board-mount component offers UL94 V-0 flammability resistance.
Phoenix Contact 1833140 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Length | 19.4mm |
| Max Current Rating | 8A |
| Mount | Board |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.530168oz |
| Width | 63.73mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.