Six-position, single-level terminal block for DIN rail mounting. Features 5.08mm pitch and screw termination. Rated for 320V and 12A, with a maximum wire gauge of 12AWG and minimum of 30AWG. Constructed with a green nylon insulator and tin-plated contacts. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1833852 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 42.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 32mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.747103oz |
| Width | 43.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.