General terminal block with 7 positions and 5.08mm pitch. Features straight, cable mount orientation with screw termination. Rated for 12A maximum current and 320V maximum supply voltage. Constructed with green nylon insulation, achieving UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1833865 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Depth | 42.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | DIN Rail, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.513354oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.