Phoenix Contact 1833920 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 13 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.