Green, 2-position ZIF/LIF flexible flat cable/flexible printed circuit connector housing with a 3.81mm pitch. Constructed from UL94 HB rated PVC material, this lead-free and RoHS compliant component offers strain relief for cable connections. Approved by EAC, it is designed for the COMBICON series and supplied in bulk packaging.
Phoenix Contact 1834343 technical specifications.
| Approvals | EAC |
| Color | Green |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PVC |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1834343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.