
5-contact, 1-row board connector with a 3.81mm pitch. Features UL94 HB flammability rating and is RoHS compliant. Constructed from PVC and ABS materials, this green connector is designed for PCB mounting. Approved for EAC, it offers lead-free compliance.
Phoenix Contact 1834372 technical specifications.
| Approvals | EAC |
| Color | Green |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PVC, ABS |
| Mount | PCB |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.18413oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1834372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
