
Phoenix Contact 1834398 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | PVC, ABS |
| Mount | PCB |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.288188oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1834398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
