Phoenix Contact 1834408 technical specifications.
| Approvals | EAC |
| Color | Green |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PVC, ABS |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.303709oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1834408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.