
10-position connector accessory for PCB mounting, featuring a green housing constructed from durable PVC and ABS materials. This assembly tool is UL94 HB rated for flammability and is lead-free and RoHS compliant. Designed for efficient connector assembly, it offers a 10-contact configuration.
Phoenix Contact 1834424 technical specifications.
| Color | Green |
| Depth | 39mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PVC, ABS |
| Mount | PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.367555oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1834424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.