3-position, single-level terminal block with 5.08mm pitch. Features screw termination and a 12A current rating at 300V. Designed for panel mounting with a free-hanging configuration. Constructed with tin contact material and a green housing, this lead-free and RoHS compliant component supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1834916 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Height | 25.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.691437oz |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1834916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.