8-position, 1-level terminal block with 5.08mm pitch, featuring screw termination and a straight, female, panel-mount orientation. Rated for 12A and 250V, with a maximum supply voltage of 250V and current of 15A. Constructed from green polyamide housing with tin-plated contacts, it offers a UL94 V-0 flammability rating and supports wire gauges from 12AWG to 30AWG. Approvals include UL, CSA, VDE, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1835151 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.691437oz |
| Width | 50.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1835151 to view detailed technical specifications.
No datasheet is available for this part.