2-position, 5.08mm pitch terminal block with screw termination. Features a 12A current rating and 250V voltage rating, with a maximum wire gauge of 12AWG and minimum of 30AWG. The green housing is UL94 V-0 flammability rated, and the tin-plated contacts ensure reliable connection. This free-hanging, panel-mount component offers a single level with two positions per level.
Phoenix Contact 1835287 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 20mm |
| Housing Color | Green |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.527lb |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1835287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.