18-position, single-level, straight terminal block with 5mm pitch. Features screw termination, tin-plated contacts, and a 12A current rating. Rated for 320V maximum supply voltage and 250V voltage rating, with a maximum wire gauge of 12AWG. Housing is green, UL94 V-0 flammability rated, and panel mountable.
Phoenix Contact 1835449 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 100mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.102lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1835449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.