
Barrier strip terminal block, 2 positions, 1 row, 1 level, 5.08mm pitch, right angle orientation. Features 8A current rating, 300V voltage rating, and accepts wire gauges from 14AWG to 30AWG. Constructed with a polyamide housing in green, copper contacts with tin plating, and a UL94 V-0 flammability rating. Designed for free-hanging, cable mounting with screw termination. RoHS compliant and lead-free.
Phoenix Contact 1836079 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.703766oz |
| Width | 15.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
