
Four-position, single-level terminal block for cable mounting. Features 5.08mm pitch and screw termination for 14-30AWG wire. Rated for 8A and 300V, with tin-plated copper contacts and a UL94 V-0 rated green housing.
Phoenix Contact 1836095 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.703766oz |
| Width | 15.58mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
