6-position, right-angle terminal block for cable mounting. Features 5.08mm pitch, screw termination, and a 250V voltage rating with a maximum current of 8A. Copper contacts with tin plating ensure reliable conductivity. Housing is green, UL94 V-0 rated for flammability, and the unit is RoHS compliant.
Phoenix Contact 1836118 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Green |
| Length | 30.48mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.703766oz |
| Width | 22.58mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.