10-position, 1-level terminal block with 5.08mm pitch. Features screw termination and a straight, cable mount orientation. Rated for 8A and 300V, with a contact material of copper and tin plating. Housing is green polyamide with UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1836150 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Green |
| Length | 11.1mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.703766oz |
| Width | 36.58mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.