7-position, 1-row wire-to-board header with a 5.08mm pitch. Features right-angle, through-hole mounting with solder termination and a 1.2mm pin diameter. Rated for 8A current and 250V voltage, with a 300V voltage rating. Constructed with copper contacts plated in tin, housed in green UL94 V-0 flammability rated material.
Phoenix Contact 1836231 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 10.75mm |
| Housing Color | Green |
| Length | 9.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.2mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.303423oz |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.