
10-position, male wire-to-board header with a 5.08mm pitch, designed for straight, right-angle, through-hole solder termination. Features 10 positions per level across a single row, with a 1.2mm pin diameter and a 300V voltage rating. Constructed with a green PBT housing and copper contacts with tin plating, this component offers a current rating of 8A and a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1836260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.75mm |
| Housing Color | Green |
| Length | 9.2mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.2mm |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.303423oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.