7-position, 5.08mm pitch wire-to-board header with vertical, through-hole mounting. Features a 300V voltage rating, 8A current rating, and tin-plated copper contacts. Housing is green with a UL94 V-0 flammability rating. Single-level, single-row design with 1.2mm pin diameter.
Phoenix Contact 1836341 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.2mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.338697oz |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.