4-position shrouded header, straight orientation, for board-to-board applications. Features 5.08mm pitch, tin-plated tin contacts, and a green housing. Rated for 10A maximum current and 300V voltage. Through-hole mounting with solder termination. Two levels, two positions per level.
Phoenix Contact 1836480 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Height | 26mm |
| Housing Color | Green |
| Length | 17.78mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.749656oz |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.